LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC1G32GM product image
  • 74LVC1G32GM thumbnail 1
  • 74LVC1G32GM thumbnail 2
  • 74LVC1G32GM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G32GMRoHS

Manufacturer
MPN
74LVC1G32GM
LCSC Part #
C53552928
Packaging
DFN-6L(1x1.5)
Customer #
Key Attributes
4uA 1.65V~5.5V 2.6ns@4.5V,50pF DFN-6L(1x1.5) Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC1G32GM
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1194$ 0.60
50+$ 0.095$ 4.75
150+$ 0.0828$ 12.42
500+$ 0.0736$ 36.80
3,000+$ 0.0663$ 198.90
6,000+$ 0.0626$ 375.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingDFN-6L(1x1.5)
Features-
Logic Family74LVC
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)32mA
Number of Channels2;1
Propagation Delay2.6ns@4.5V,50pF
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G32 is a single 2-input OR gate. The inputs can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. All inputs feature Schmitt-trigger action, enabling the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the output, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65 V ~ 5.5 V
  • Input overvoltage tolerance up to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuit for partial power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 100 mA
  • Direct TTL-level interface compatible
  • JEDEC standard compliant:
    • JESD8-7 (1.65 V ~ 1.95 V)
    • JESD8-5 (2.3 V ~ 2.7 V)
    • JESD8-B/JESD36 (2.7 V ~ 3.6 V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V
    • MM JESD22-A115C Class C exceeds 550 V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options