MDD(Microdiode Semiconductor) 74LVC07AD
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74LVC07AD |
| LCSC Part # | C53552915 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | SOP-14 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-14 | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | TTL | |
| Features | Power-off protection;Output enable high-impedance |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC07A is a hex buffer with open-drain outputs. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using I<sub>OFF</sub>. The I<sub>OFF</sub> circuitry disables the outputs, preventing damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 1.2V ~ 5.5V
- Input overvoltage tolerance up to 5.5V
- CMOS low power consumption
- I<sub>OFF</sub> circuitry for partial power-down mode operation
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- JEDEC standard compliant:
- JESD8-7 (1.65V ~ 1.95V)
- JESD8-5 (2.3V ~ 2.7V)
- JESD8C (2.7V ~ 3.6V)
- JESD36 (4.5V ~ 5.5V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1343 | $ 0.67 |
| 50+ | $ 0.1068 | $ 5.34 |
| 150+ | $ 0.0931 | $ 13.97 |
| 500+ | $ 0.0828 | $ 41.40 |
| 2,500+ | $ 0.0746 | $ 186.50 |
| 5,000+ | $ 0.0704 | $ 352.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-14 | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | TTL | |
| Features | Power-off protection;Output enable high-impedance |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC07A is a hex buffer with open-drain outputs. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using I<sub>OFF</sub>. The I<sub>OFF</sub> circuitry disables the outputs, preventing damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 1.2V ~ 5.5V
- Input overvoltage tolerance up to 5.5V
- CMOS low power consumption
- I<sub>OFF</sub> circuitry for partial power-down mode operation
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- JEDEC standard compliant:
- JESD8-7 (1.65V ~ 1.95V)
- JESD8-5 (2.3V ~ 2.7V)
- JESD8C (2.7V ~ 3.6V)
- JESD36 (4.5V ~ 5.5V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
