HGSEMI AT24C32AN/HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C32AN/HG |
| LCSC Part # | C53468205 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 32Kbit 1.8V~5.5V 1MHz I2C DIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C32A / AT24C64A provides 32768/65536 bits of serial EEPROM, internally organized as 4096/8192 words of 8 bits each. The device is optimized for a wide range of industrial and commercial applications where low power consumption and low voltage operation are essential. The AT24C32A / AT24C64A is available in space-saving 8-pin DIP, 8-pin SOP, and 8-pin MSOP packages and is accessed via a two-wire serial interface.
Features
- Wide voltage operation
- VCC = 1.8V ~ 5.5V
- Operating temperature: -40°C ~ +85°C
- Internal organization:
- AT24C032A, 4096 × 8 (32K-bit)
- AT24C064A, 8192 × 8 (64K-bit)
- Two-wire serial interface
- Schmitt trigger inputs with noise suppression filter
- Bidirectional data transfer protocol
- 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V) compatible
- Write protect pin for hardware data protection
- 32-byte page (32K) write mode
- Partial page write supported
- Self-timed write cycle (5 ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Die sales: wafer form, waffle pack
- DIP-8 package
- SOP-8 package
- TSOP-8 package
- MSOP-8 package
- SOT-23-5 package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1706 | $ 0.85 |
| 50+ | $ 0.1347 | $ 6.74 |
| 150+ | $ 0.1193 | $ 17.90 |
| 500+ | $ 0.1001 | $ 50.05 |
| 2,000+ | $ 0.0915 | $ 183.00 |
| 4,000+ | $ 0.0864 | $ 345.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C32A / AT24C64A provides 32768/65536 bits of serial EEPROM, internally organized as 4096/8192 words of 8 bits each. The device is optimized for a wide range of industrial and commercial applications where low power consumption and low voltage operation are essential. The AT24C32A / AT24C64A is available in space-saving 8-pin DIP, 8-pin SOP, and 8-pin MSOP packages and is accessed via a two-wire serial interface.
Features
- Wide voltage operation
- VCC = 1.8V ~ 5.5V
- Operating temperature: -40°C ~ +85°C
- Internal organization:
- AT24C032A, 4096 × 8 (32K-bit)
- AT24C064A, 8192 × 8 (64K-bit)
- Two-wire serial interface
- Schmitt trigger inputs with noise suppression filter
- Bidirectional data transfer protocol
- 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V) compatible
- Write protect pin for hardware data protection
- 32-byte page (32K) write mode
- Partial page write supported
- Self-timed write cycle (5 ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Die sales: wafer form, waffle pack
- DIP-8 package
- SOP-8 package
- TSOP-8 package
- MSOP-8 package
- SOT-23-5 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



