Shikues LM393-P8
| Manufacturer | ShikuesAsian Brands |
| MPN | LM393-P8 |
| LCSC Part # | C53467548 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Shikues | |
| Packaging | SOP-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM393 is a dual voltage comparator circuit consisting of two independent precision voltage comparators. With an offset voltage as low as 3mV, it is primarily designed for consumer products. The LM393 can operate from either a single or dual supply, with supply current independent of supply voltage. It also features a unique characteristic: when operating from a single supply, the input common-mode voltage range extends down to ground. The LM393 is available in SOP-8 and DIP-8 packages.
Features
- Wide supply voltage range:
- Single supply: 3V~36V
- Dual supply: ±1.5V~±18V
- Low input bias current: 25nA (typ.)
- Low input offset current: ±5nA (typ.)
- Output compatible with TTL, MOS, and CMOS
Applications
- Power supply monitoring
- Peak detector
- Logic level translation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.061 | $ 0.61 |
| 100+ | $ 0.0485 | $ 4.85 |
| 300+ | $ 0.0422 | $ 12.66 |
| 1,000+ | $ 0.0375 | $ 37.50 |
| 4,000+ | $ 0.0338 | $ 135.20 |
| 8,000+ | $ 0.0319 | $ 255.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Shikues | |
| Packaging | SOP-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM393 is a dual voltage comparator circuit consisting of two independent precision voltage comparators. With an offset voltage as low as 3mV, it is primarily designed for consumer products. The LM393 can operate from either a single or dual supply, with supply current independent of supply voltage. It also features a unique characteristic: when operating from a single supply, the input common-mode voltage range extends down to ground. The LM393 is available in SOP-8 and DIP-8 packages.
Features
- Wide supply voltage range:
- Single supply: 3V~36V
- Dual supply: ±1.5V~±18V
- Low input bias current: 25nA (typ.)
- Low input offset current: ±5nA (typ.)
- Output compatible with TTL, MOS, and CMOS
Applications
- Power supply monitoring
- Peak detector
- Logic level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

