Shikues TL072-P8
| Manufacturer | ShikuesAsian Brands |
| MPN | TL072-P8 |
| LCSC Part # | C53467544 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.4mA 3MHz 2 2mV 13V/us 95dB 200pA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Shikues | |
| Packaging | SOP-8 | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 200pA | |
| Output Current | 60mA | |
| Dual Supply | -15V~-5V;5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL072 is a low-noise JFET-input dual op-amp comprising high-voltage JFETs and bipolar transistors. It features high slew rate, low input bias current, low input offset current, and low offset voltage temperature coefficient. The TL072 is available in DIP-8 and SOP-8 packages.
Features
AI Translation
- Low power consumption: 1.4mA/channel
- Low input bias current: 200pA
- Low input offset current: 50pA
- Low noise
- High input impedance
- Low distortion: ~0.01%
- High slew rate: 13V/μS
- High gain bandwidth product: 3MHz
Applications
AI Translation
- Solar energy systems
- Motor drivers
- Single-phase UPS
- Professional audio mixers
- Battery test equipment
In-Stock: 4,875
4,875 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1402 | $ 0.70 |
| 50+ | $ 0.1113 | $ 5.57 |
| 150+ | $ 0.0969 | $ 14.54 |
| 500+ | $ 0.0861 | $ 43.05 |
| 2,500+ | $ 0.0775 | $ 193.75 |
| 5,000+ | $ 0.0732 | $ 366.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Shikues | |
| Packaging | SOP-8 | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 200pA | |
| Output Current | 60mA | |
| Dual Supply | -15V~-5V;5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL072 is a low-noise JFET-input dual op-amp comprising high-voltage JFETs and bipolar transistors. It features high slew rate, low input bias current, low input offset current, and low offset voltage temperature coefficient. The TL072 is available in DIP-8 and SOP-8 packages.
Features
AI Translation
- Low power consumption: 1.4mA/channel
- Low input bias current: 200pA
- Low input offset current: 50pA
- Low noise
- High input impedance
- Low distortion: ~0.01%
- High slew rate: 13V/μS
- High gain bandwidth product: 3MHz
Applications
AI Translation
- Solar energy systems
- Motor drivers
- Single-phase UPS
- Professional audio mixers
- Battery test equipment
C53467544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



