HGSEMI LM2596S-5.0(HG)
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM2596S-5.0(HG) |
| LCSC Part # | C53433730 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 150kHz Step-down type Fixed 5V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2596/LM2596HV is a 150KHz fixed-frequency PWM DC-DC switching voltage regulator. It features 3A output current drive capability with high efficiency, low ripple, high line regulation, and load regulation. The device operates in PWM modulation mode, enabling linear duty cycle adjustment over a 0~100% range.
The LM2596/LM2596HV integrates a fixed-frequency oscillator and frequency compensation module, making it easy to use with minimal external components. Additional built-in features include hysteresis-enabled enable control, over-temperature protection, overcurrent protection, and secondary overcurrent protection. When secondary overcurrent protection is triggered, the built-in frequency reduction function decreases the operating frequency from 150KHz to 50KHz.
The LM2596/LM2596HV is a step-down DC voltage regulator whose primary function is to convert high-voltage DC with significant noise and ripple into a regulated low-voltage DC output with low ripple and low noise.
The LM2596/LM2596HV is available in five versions, differentiated by output voltage: 3.3V, 5V, 12V, 15V, and an adjustable output version. On-chip over-temperature protection and current limiting protection are provided.
Features
- Input voltage range 4.5V ~ 40V, HV models up to 60V
- Regulated output options: 3.3V, 5V, 12V, 15V, and adjustable output versions; adjustable range 1.23V ~ 37V, HV models up to 57V
- Duty cycle adjustable range 0 ~ 100%
- Minimum saturation voltage drop 1.5V
- Fixed operating frequency 150KHz
- Fixed 3A current output capability
- ON-OFF hysteresis switching function
- Built-in over-temperature protection and over-current protection
- Built-in frequency compensation
- High efficiency, line regulation, and load regulation
Applications
- LCD monitors, LCD TVs
- Digital photo frames
- TV set-top boxes
- Modems
- Various telephone and networking equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3122 | $ 1.56 |
| 50+ | $ 0.2467 | $ 12.34 |
| 150+ | $ 0.2186 | $ 32.79 |
| 800+ | $ 0.1835 | $ 146.80 |
| 2,400+ | $ 0.1679 | $ 402.96 |
| 4,800+ | $ 0.1585 | $ 760.80 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2596/LM2596HV is a 150KHz fixed-frequency PWM DC-DC switching voltage regulator. It features 3A output current drive capability with high efficiency, low ripple, high line regulation, and load regulation. The device operates in PWM modulation mode, enabling linear duty cycle adjustment over a 0~100% range.
The LM2596/LM2596HV integrates a fixed-frequency oscillator and frequency compensation module, making it easy to use with minimal external components. Additional built-in features include hysteresis-enabled enable control, over-temperature protection, overcurrent protection, and secondary overcurrent protection. When secondary overcurrent protection is triggered, the built-in frequency reduction function decreases the operating frequency from 150KHz to 50KHz.
The LM2596/LM2596HV is a step-down DC voltage regulator whose primary function is to convert high-voltage DC with significant noise and ripple into a regulated low-voltage DC output with low ripple and low noise.
The LM2596/LM2596HV is available in five versions, differentiated by output voltage: 3.3V, 5V, 12V, 15V, and an adjustable output version. On-chip over-temperature protection and current limiting protection are provided.
Features
- Input voltage range 4.5V ~ 40V, HV models up to 60V
- Regulated output options: 3.3V, 5V, 12V, 15V, and adjustable output versions; adjustable range 1.23V ~ 37V, HV models up to 57V
- Duty cycle adjustable range 0 ~ 100%
- Minimum saturation voltage drop 1.5V
- Fixed operating frequency 150KHz
- Fixed 3A current output capability
- ON-OFF hysteresis switching function
- Built-in over-temperature protection and over-current protection
- Built-in frequency compensation
- High efficiency, line regulation, and load regulation
Applications
- LCD monitors, LCD TVs
- Digital photo frames
- TV set-top boxes
- Modems
- Various telephone and networking equipment
C53433730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



