LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ SKY13270-92LF-HX product image
Images for reference only

ZHHXDZ SKY13270-92LF-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
SKY13270-92LF-HX
LCSC Part #
C53413617
Packaging
SC-70-6
Customer #
Key Attributes
20MHz~2.7GHz SC-70-6 RF Switches RoHS
Datasheetpdf iconZHHXDZ SKY13270-92LF-HX
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3377$ 0.3040$ 1.52
50+$ 0.2675$ 0.2408$ 12.04
150+$ 0.2374$ 0.2137$ 32.06
500+$ 0.1999$ 0.1800$ 90.00
3,000+$ 0.1832$ 0.1649$ 494.70
6,000+$ 0.1732$ 0.1559$ 935.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerZHHXDZ
PackagingSC-70-6
Frequency range20MHz~2.7GHz
Features-
Voltage - Supply-
P1dB37dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SKY13270-92LF-HX is a pHEMT GaAs FET SPDT high-linearity switch. This wideband switch is designed for systems operating from 20 MHz to 2.7 GHz that require extremely high linearity, low control voltage, high isolation, low insertion loss, and ultra-compact package size. The device can be controlled by positive voltage, negative voltage, or a combination of both. The RF signal path within the device is fully bidirectional. The SKY13270-92LF-HX is manufactured in a compact, low-cost 2.00×1.25 mm, 6-pin SC-70 package.

The SKY13270-92LF-HX is controlled using two voltage inputs V1 and V2 (pins 6 and 4, respectively). Based on the voltage levels applied to these pins, the common RF port (J1) is connected through a low-insertion-loss path to one of the two RF ports (J2 or J3), while the path between J1 and the other RF port is in an isolated state. When the control voltage is switched, the states between J1 and J2, and between J1 and J3, are toggled accordingly.

Features

AI Translation
  • Wideband frequency range: 20 MHz to 2.7 GHz
  • Ultra-low insertion loss: typical 0.4 dB @ 1.0 GHz
  • High isolation: typical 24 dB @ 1.0 GHz
  • IP0.1dB = typical +37 dBm @ 3 V
  • Low current consumption: <100 μA @ 3 V
  • Ultra-compact SC-70 (6-pin, 2.00×1.25 mm) package (MSL1, 260°C per JEDEC J-STD-020)

Applications

AI Translation
  • Transmit/receive and diversity switching above 3 W
  • Analog and digital wireless communication systems, including cellular, GSM, and UMTS