ZHHXDZ AS183-92LF-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | AS183-92LF-HX |
| LCSC Part # | C53413616 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 300kHz~2.5GHz SC-70-6 RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | SC-70-6 | |
| Frequency range | 300kHz~2.5GHz | |
| Features | - | |
| Voltage - Supply | 0V~3V;0V~5V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 34dBm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AS183-92LF-HX is a pHEMT GaAs FET single-pole double-throw (SPDT) switch designed for low insertion loss and high performance. It operates with positive control voltage and features ultra-low DC power consumption, making it suitable for power-sensitive applications. The device comes in a compact, cost-effective 2.00×1.25 mm, 6-pin SC-70 package.
Features
AI Translation
- Output IP1dB: +30 dBm typical at 3V
- Output IP3: +43 dBm typical at 3V
- Low insertion loss: 0.3 dB at 0.9 GHz
- Low DC power consumption
- Ultra-small SC-70 (6-lead, 2.00×1.25 mm) package (MSL 1, 260°C per JEDEC J-STD-020)
Applications
AI Translation
- General-purpose medium-power switching in telecom applications
- T/R switching in 802.11 b/g WLAN and Bluetooth systems
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3185$ 0.2867 | $ 1.43 |
| 50+ | $ 0.2523$ 0.2271 | $ 11.36 |
| 150+ | $ 0.2239$ 0.2016 | $ 30.24 |
| 500+ | $ 0.1885$ 0.1697 | $ 84.85 |
| 3,000+ | $ 0.1728$ 0.1556 | $ 466.80 |
| 6,000+ | $ 0.1633$ 0.1470 | $ 882.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | SC-70-6 | |
| Frequency range | 300kHz~2.5GHz | |
| Features | - | |
| Voltage - Supply | 0V~3V;0V~5V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 34dBm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AS183-92LF-HX is a pHEMT GaAs FET single-pole double-throw (SPDT) switch designed for low insertion loss and high performance. It operates with positive control voltage and features ultra-low DC power consumption, making it suitable for power-sensitive applications. The device comes in a compact, cost-effective 2.00×1.25 mm, 6-pin SC-70 package.
Features
AI Translation
- Output IP1dB: +30 dBm typical at 3V
- Output IP3: +43 dBm typical at 3V
- Low insertion loss: 0.3 dB at 0.9 GHz
- Low DC power consumption
- Ultra-small SC-70 (6-lead, 2.00×1.25 mm) package (MSL 1, 260°C per JEDEC J-STD-020)
Applications
AI Translation
- General-purpose medium-power switching in telecom applications
- T/R switching in 802.11 b/g WLAN and Bluetooth systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

