Chau Light ZSOS-T1003-02
| Manufacturer |
Chau Light
Asian Brands |
| Mfr. Part # | ZSOS-T1003-02 |
| LCSC Part # | C5337540 |
| Package | DIP-4 |
| Customer # | |
| Description | 2.6mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1888 | $ 0.94 |
50+ | $ 0.1493 | $ 7.47 |
200+ | $ 0.1277 | $ 25.54 |
400+ | $ 0.1065 | $ 42.60 |
2,400+ | $ 0.0971 | $ 233.04 |
5,000+ | $ 0.0914 | $ 457.00 |
Standard Packaging 200/Full
Bag | ||