HGSEMI TL064IMT/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL064IMT/TR-HG |
| LCSC Part # | C53374708 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 4 3mV 5V/us 84dB 3pA 200uA 2MHz TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 3pA | |
| Noise density(eN) | 47nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2MHz | |
| Dual Supply | -15V~-3V;3V~15V | |
| Single Supply | 6V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 975
975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3237 | $ 1.62 |
| 50+ | $ 0.2557 | $ 12.79 |
| 150+ | $ 0.2266 | $ 33.99 |
| 500+ | $ 0.1902 | $ 95.10 |
| 2,500+ | $ 0.174 | $ 435.00 |
| 5,000+ | $ 0.1643 | $ 821.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 3pA | |
| Noise density(eN) | 47nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2MHz | |
| Dual Supply | -15V~-3V;3V~15V | |
| Single Supply | 6V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



