HGSEMI CD4071DMT/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4071DMT/TR-HG |
| LCSC Part # | C53374707 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 3V~18V TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Logic Family | CD4 | |
| Features | - | |
| Output Logic Level - High | 5V;10V;15V | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 8mA | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4071D is a quad 2-input OR gate. These quad gate circuits are monolithic CMOS ICs constructed with N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The devices also incorporate buffered outputs, which improve transfer characteristics by providing extremely high gain. All inputs are buffered.
Features
AI Translation
- Wide supply voltage range: VDD = 3 V ~ 18 V
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on all inputs and outputs
- Operating temperature range: -40°C ~ +85°C
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1301 | $ 0.65 |
| 50+ | $ 0.1035 | $ 5.18 |
| 150+ | $ 0.0902 | $ 13.53 |
| 500+ | $ 0.0802 | $ 40.10 |
| 2,500+ | $ 0.0723 | $ 180.75 |
| 5,000+ | $ 0.0683 | $ 341.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Logic Family | CD4 | |
| Features | - | |
| Output Logic Level - High | 5V;10V;15V | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 8mA | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4071D is a quad 2-input OR gate. These quad gate circuits are monolithic CMOS ICs constructed with N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The devices also incorporate buffered outputs, which improve transfer characteristics by providing extremely high gain. All inputs are buffered.
Features
AI Translation
- Wide supply voltage range: VDD = 3 V ~ 18 V
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on all inputs and outputs
- Operating temperature range: -40°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

