HGSEMI LM78M08CDT/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM78M08CDT/TR-HG |
| LCSC Part # | C53374693 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 8V Positive Fixed TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-252-2 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM78Mxx series three-terminal positive voltage regulators are available in the DPAK package with multiple fixed output voltages, suitable for a wide range of applications. These regulators provide on-board local regulation, eliminating distribution problems associated with single-point regulation. Each model features internal current limiting, thermal shutdown, and safe-area protection, making damage virtually impossible. With adequate heatsinking, they can deliver output currents in excess of 0.5 A. Although these devices are primarily designed as fixed voltage regulators, they can also be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 0.5 A
- Output voltage: 5, 6, 8, 9, 10, 12, 15, 24 V
- Thermal overload protection
- Short-circuit protection
- Output transition safe operating area protection
- Output voltage tolerance ±2%
- Guaranteed performance over extended temperature range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0962 | $ 0.48 |
| 50+ | $ 0.0764 | $ 3.82 |
| 150+ | $ 0.0665 | $ 9.98 |
| 500+ | $ 0.0591 | $ 29.55 |
| 2,500+ | $ 0.0532 | $ 133.00 |
| 5,000+ | $ 0.0502 | $ 251.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-252-2 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM78Mxx series three-terminal positive voltage regulators are available in the DPAK package with multiple fixed output voltages, suitable for a wide range of applications. These regulators provide on-board local regulation, eliminating distribution problems associated with single-point regulation. Each model features internal current limiting, thermal shutdown, and safe-area protection, making damage virtually impossible. With adequate heatsinking, they can deliver output currents in excess of 0.5 A. Although these devices are primarily designed as fixed voltage regulators, they can also be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 0.5 A
- Output voltage: 5, 6, 8, 9, 10, 12, 15, 24 V
- Thermal overload protection
- Short-circuit protection
- Output transition safe operating area protection
- Output voltage tolerance ±2%
- Guaranteed performance over extended temperature range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

