ZHHXDZ MIC4425YM-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | MIC4425YM-HX |
| LCSC Part # | C53326724 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~25V 3A 3A SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 700mV | |
| Low Level Delay Time | 36ns | |
| High Level Delay Time | 36ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Current - Output High(IOH) | 3A | |
| Features | Under Voltage Protection;Overtemperature protection (OTP) | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 928
928 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4182$ 0.3764 | $ 0.38 |
| 10+ | $ 0.3314$ 0.2983 | $ 2.98 |
| 30+ | $ 0.2935$ 0.2642 | $ 7.93 |
| 100+ | $ 0.2462$ 0.2216 | $ 22.16 |
| 500+ | $ 0.2257$ 0.2032 | $ 101.60 |
| 1,000+ | $ 0.2131$ 0.1918 | $ 191.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 700mV | |
| Low Level Delay Time | 36ns | |
| High Level Delay Time | 36ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Current - Output High(IOH) | 3A | |
| Features | Under Voltage Protection;Overtemperature protection (OTP) | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



