ZHHXDZ AD8542ARZ-REEL7-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | AD8542ARZ-REEL7-HX |
| LCSC Part # | C53326722 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 45uA 1MHz 500uV 1V/us 1pA 83dB Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 840
840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2515$ 0.2264 | $ 1.13 |
| 50+ | $ 0.1987$ 0.1789 | $ 8.95 |
| 150+ | $ 0.1761$ 0.1585 | $ 23.78 |
| 500+ | $ 0.1478$ 0.1331 | $ 66.55 |
| 2,500+ | $ 0.1353$ 0.1218 | $ 304.50 |
| 5,000+ | $ 0.1277$ 0.1150 | $ 575.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



