LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ CD4001BM96-HX product image
  • CD4001BM96-HX thumbnail 1
  • CD4001BM96-HX thumbnail 2
  • CD4001BM96-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ CD4001BM96-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
CD4001BM96-HX
LCSC Part #
C53326715
Packaging
SOP-14
Customer #
Key Attributes
3V~15V 90ns@15V,50pF SOP-14 Gates and Inverters RoHS
Datasheetpdf iconZHHXDZ CD4001BM96-HX
In-Stock: 2,410
2,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1305$ 0.1175$ 0.59
50+$ 0.1038$ 0.0935$ 4.68
150+$ 0.0905$ 0.0815$ 12.23
500+$ 0.0805$ 0.0725$ 36.25
2,500+$ 0.0724$ 0.0652$ 163.00
5,000+$ 0.0684$ 0.0616$ 308.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerZHHXDZ
PackagingSOP-14
Logic Family-
Voltage - Supply3V~15V
Output Logic Level - Low50mV
Propagation Delay90ns@15V,50pF
Features-
Input Logic Level - High3.5V;7V;11V
Input Logic Level - Low1.5V;3V;4V
Operating Temperature-20℃~+85℃
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)-
Current - Output High(IOH)-
Number of Channels4;2
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece