ZHHXDZ SG2525AP013TR-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | SG2525AP013TR-HX |
| LCSC Part # | C53326712 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 500mA 100Hz~500kHz 1000mW 8V~35V SO-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SO-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 100Hz~500kHz | |
| Pd - Power Dissipation | 1000mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~35V | |
| Features | Soft-start;Under Voltage Protection | |
| Topology | - | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,085
2,085 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2727$ 0.2455 | $ 1.23 |
| 50+ | $ 0.2154$ 0.1939 | $ 9.70 |
| 150+ | $ 0.1909$ 0.1719 | $ 25.79 |
| 500+ | $ 0.1603$ 0.1443 | $ 72.15 |
| 2,500+ | $ 0.1466$ 0.1320 | $ 330.00 |
| 5,000+ | $ 0.1385$ 0.1247 | $ 623.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SO-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 100Hz~500kHz | |
| Pd - Power Dissipation | 1000mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~35V | |
| Features | Soft-start;Under Voltage Protection | |
| Topology | - | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



