LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AD8551DQ3/TR-HG product image
  • AD8551DQ3/TR-HG thumbnail 1
  • AD8551DQ3/TR-HG thumbnail 2
  • AD8551DQ3/TR-HG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI AD8551DQ3/TR-HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AD8551DQ3/TR-HG
LCSC Part #
C53311471
Packaging
DFN-8(3x3)
Customer #
Key Attributes
180uA 1.8MHz 1uV 0.95V/us 20pA 110dB Rail-to-Rail Input, Rail-to-Rail Output DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHGSEMI AD8551DQ3/TR-HG
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5114$ 0.51
10+$ 0.4041$ 4.04
30+$ 0.3583$ 10.75
100+$ 0.3015$ 30.15
500+$ 0.2763$ 138.15
1,000+$ 0.2605$ 260.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDFN-8(3x3)
Quiescent Current180uA
Gain Bandwidth Product1.8MHz
Vos - Input Offset Voltage1uV
Slew Rate0.95V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+85℃
FeaturesZero drift / auto-zero;EMI filtering/RF suppression
Ib - Input Bias Current20pA
Common Mode Rejection Ratio(CMRR)110dB
Output Current65mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V
Input Offset Voltage Drift(Vos TC)10nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This series of amplifiers are single/dual/quad, micropower, zero-drift CMOS op-amps offering 1.8MHz bandwidth, rail-to-rail input and output, and 1.8V to 5.5V single-supply operation. Utilizing chopper stabilization technology, they deliver ultralow offset voltage and near-zero temperature drift. The low quiescent supply current of 180μA per amplifier and ultralow input bias current of 20pA make them ideal for low-offset, low-power, and high-impedance applications. This series provides excellent CMRR without the crossover distortion associated with traditional complementary input stages. This design enables superior performance when driving ADCs without degrading differential linearity. These op-amps are unity-gain stable, suitable for a wide range of general-purpose applications. The compact packages help conserve PCB space, enabling smaller electronic product designs. This series operates over a wide supply voltage range, with all temperature specifications valid from -40°C to +85°C. Most characteristics remain consistent across the entire operating voltage range. The input common-mode range extends to 100mV beyond the supply rails. Rail-to-rail output swing provides maximum output dynamic range at low supply voltages.

Features

AI Translation
  • Single-supply operating range: +1.8V ~ +5.5V
  • Rail-to-rail input/output
  • Gain bandwidth product: 1.8MHz
  • Low input bias current: 20pA
  • Low offset voltage: 30μV
  • Zero drift: 0.01μV/℃
  • Quiescent current: 180μA per amplifier
  • Operating temperature range: -40℃ ~ +85℃
  • Integrated RF EMI filter
  • Small package

Applications

AI Translation
  • Sensor applications
  • Temperature measurement
  • Electronic scales
  • Handheld test equipment
  • Battery-powered instruments