LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
cjiang FTC322512SR47MBCB product image
  • FTC322512SR47MBCB thumbnail 1
  • FTC322512SR47MBCB thumbnail 2
  • FTC322512SR47MBCB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

cjiang FTC322512SR47MBCBRoHS

Manufacturer
cjiangAsian Brands
MPN
FTC322512SR47MBCB
LCSC Part #
C53285373
Packaging
1210
Customer #
Key Attributes
8.5A 470nH ±20% 8.5A 11mΩ 1210 Fixed Inductors RoHS
Datasheetpdf iconcjiang FTC322512SR47MBCB
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1165$ 0.58
50+$ 0.0928$ 4.64
150+$ 0.081$ 12.15
500+$ 0.0721$ 36.05
3,000+$ 0.065$ 195.00
6,000+$ 0.0614$ 368.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturercjiang
Packaging1210
Current Rating8.5A
Inductance470nH
Tolerance±20%
Current - Saturation(Isat)8.5A
DC Resistance(DCR)11mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece