LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ BTA41-600BRG-HX product image
  • BTA41-600BRG-HX thumbnail 1
  • BTA41-600BRG-HX thumbnail 2
  • BTA41-600BRG-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ BTA41-600BRG-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
BTA41-600BRG-HX
LCSC Part #
C53284325
Packaging
TO-3P
Customer #
Key Attributes
TO-3P TRIACs RoHS
Datasheetpdf iconZHHXDZ BTA41-600BRG-HX
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4943$ 1.3449$ 1.34
10+$ 1.245$ 1.1205$ 11.21
30+$ 1.1077$ 0.9970$ 29.91
90+$ 0.9531$ 0.8578$ 77.20
510+$ 0.8837$ 0.7954$ 405.65
990+$ 0.8521$ 0.7669$ 759.23
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZHHXDZ
PackagingTO-3P
Holding Current (Ih)60mA;80mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA;120mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))41A
Peak off - state voltage(Vdrm)800V;1kV;1.2kV
Current - Surge(Itsm@f)410A
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

This device is a silicon bidirectional thyristor (TRIAC) featuring an NPNPN five-layer structure, manufactured using a single-sided groove process and mesa glass passivation process, with multilayer metal electrodes on the back side. It offers excellent blocking voltage and temperature stability with high reliability.

Features

AI Translation
  • Silicon bidirectional device with NPNPN five-layer structure
  • Single-sided groove process and mesa glass passivation process
  • Backside multilayer metal electrode
  • Excellent blocking voltage and temperature stability
  • High reliability

Applications

AI Translation
  • Motor speed controllers for vacuum cleaners, power tools, etc.
  • Solid-state relays
  • Heating controllers
  • Color light controllers
  • Other phase-control circuits