ZHHXDZ MIC4428YM-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | MIC4428YM-HX |
| LCSC Part # | C53284320 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~25V 4A 4A SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV~1.1V | |
| Low Level Delay Time | 17ns | |
| High Level Delay Time | 23ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.4V~2.4V | |
| Voltage - Supply | 4.5V~25V | |
| Operating Temperature | - | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 40ns | |
| Features | - | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC4428YM-HX series dual low-side MOSFET drivers are manufactured using BiCMOS/DMOS process technology, offering high power efficiency and high reliability. These drivers translate input logic levels from TTL or CMOS to output voltage swings within 25 mV of the positive supply or ground. This contrasts with bipolar devices, which can only swing to within 1V of the supply voltage. The MIC4428YM-HX drivers are available in three configurations: dual inverting, dual non-inverting, and one inverting plus one non-inverting output. They are designed to replace MIC4428YM-HX and MIC4428YM-HX, offering improved electrical performance and robustness. The drivers can withstand reverse currents up to 500 mA (either polarity) without latch-up, while the ground pin can tolerate noise spikes up to 5 V (either polarity). These drivers are primarily designed to drive power MOSFETs, but are also suitable for driving other loads requiring low impedance, high peak current, and fast switching times. Additional potential applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. Note that the total power dissipation of the driver must not exceed package limitations. For high-power and narrow-pulse applications, refer to MIC4428YM-HX.
Features
- 4A peak output current
- Latch-up protection, withstands reverse currents greater than 500 mA
- 4.5V to 25V operating voltage range
- Switches 1000 pF load within 25 ns
- Low quiescent supply current
- 4 mA at logic 1 input
- 400 μA at logic 0 input
- Matched rise and fall times
- 7Ω output impedance
- Typical propagation delay less than 40 ns
- Logic input protection to –5V
- Logic input threshold independent of supply voltage
- Typical equivalent input capacitance of 6 pF
- Maximum output offset (relative to supply or ground) of 25 mV
Applications
- MOSFET driver
- Piezoelectric transducer driver
- Coaxial cable driver
- Clock line driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3759$ 0.3384 | $ 1.69 |
| 50+ | $ 0.2972$ 0.2675 | $ 13.38 |
| 150+ | $ 0.2634$ 0.2371 | $ 35.57 |
| 500+ | $ 0.2214$ 0.1993 | $ 99.65 |
| 2,500+ | $ 0.2026$ 0.1824 | $ 456.00 |
| 5,000+ | $ 0.1914$ 0.1723 | $ 861.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV~1.1V | |
| Low Level Delay Time | 17ns | |
| High Level Delay Time | 23ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.4V~2.4V | |
| Voltage - Supply | 4.5V~25V | |
| Operating Temperature | - | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 40ns | |
| Features | - | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC4428YM-HX series dual low-side MOSFET drivers are manufactured using BiCMOS/DMOS process technology, offering high power efficiency and high reliability. These drivers translate input logic levels from TTL or CMOS to output voltage swings within 25 mV of the positive supply or ground. This contrasts with bipolar devices, which can only swing to within 1V of the supply voltage. The MIC4428YM-HX drivers are available in three configurations: dual inverting, dual non-inverting, and one inverting plus one non-inverting output. They are designed to replace MIC4428YM-HX and MIC4428YM-HX, offering improved electrical performance and robustness. The drivers can withstand reverse currents up to 500 mA (either polarity) without latch-up, while the ground pin can tolerate noise spikes up to 5 V (either polarity). These drivers are primarily designed to drive power MOSFETs, but are also suitable for driving other loads requiring low impedance, high peak current, and fast switching times. Additional potential applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. Note that the total power dissipation of the driver must not exceed package limitations. For high-power and narrow-pulse applications, refer to MIC4428YM-HX.
Features
- 4A peak output current
- Latch-up protection, withstands reverse currents greater than 500 mA
- 4.5V to 25V operating voltage range
- Switches 1000 pF load within 25 ns
- Low quiescent supply current
- 4 mA at logic 1 input
- 400 μA at logic 0 input
- Matched rise and fall times
- 7Ω output impedance
- Typical propagation delay less than 40 ns
- Logic input protection to –5V
- Logic input threshold independent of supply voltage
- Typical equivalent input capacitance of 6 pF
- Maximum output offset (relative to supply or ground) of 25 mV
Applications
- MOSFET driver
- Piezoelectric transducer driver
- Coaxial cable driver
- Clock line driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



