ZHHXDZ CD4093BM96-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | CD4093BM96-HX |
| LCSC Part # | C53284319 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 100nA 3V~15V 110ns@15V,50pF SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-14 | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 100nA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 110ns@15V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Supply voltage range: 3V~15V
- Schmitt trigger input operation
- Input voltage: 0 ~ VDD
- Fast output response
- Low quiescent current: IDD < 1μA
Applications
AI Translation
- Pulse shaper
- High-noise environment systems
- Monostable multivibrator
- Astable multivibrator
- NAND logic gate
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0815$ 0.0734 | $ 0.37 |
| 50+ | $ 0.0649$ 0.0585 | $ 2.93 |
| 150+ | $ 0.0565$ 0.0509 | $ 7.64 |
| 500+ | $ 0.0503$ 0.0453 | $ 22.65 |
| 2,500+ | $ 0.0453$ 0.0408 | $ 102.00 |
| 5,000+ | $ 0.0428$ 0.0386 | $ 193.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-14 | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 100nA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 110ns@15V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Supply voltage range: 3V~15V
- Schmitt trigger input operation
- Input voltage: 0 ~ VDD
- Fast output response
- Low quiescent current: IDD < 1μA
Applications
AI Translation
- Pulse shaper
- High-noise environment systems
- Monostable multivibrator
- Astable multivibrator
- NAND logic gate
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



