LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ MCP602T-I/SN-HX product image
  • MCP602T-I/SN-HX thumbnail 1
  • MCP602T-I/SN-HX thumbnail 2
  • MCP602T-I/SN-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ MCP602T-I/SN-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
MCP602T-I/SN-HX
LCSC Part #
C53284314
Packaging
SOP-8
Customer #
Key Attributes
1MHz 100uA 500uV 1.2V/us 0.02pA 83dB Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconZHHXDZ MCP602T-I/SN-HX
In-Stock: 2,470
2,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2273$ 0.2046$ 1.02
50+$ 0.1795$ 0.1616$ 8.08
150+$ 0.1591$ 0.1432$ 21.48
500+$ 0.1336$ 0.1203$ 60.15
2,500+$ 0.1222$ 0.1100$ 275.00
5,000+$ 0.1154$ 0.1039$ 519.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerZHHXDZ
PackagingSOP-8
Gain Bandwidth Product1MHz
Quiescent Current100uA
Vos - Input Offset Voltage500uV
Slew Rate1.2V/us
Input Voltage Noise Density25nV/√Hz@1kHz
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.02pA
Common Mode Rejection Ratio(CMRR)83dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP602T-I/SN-HX series op-amps, available in single, dual, and quad channel options, are designed for cost-sensitive systems and applications. These amplifiers feature rail-to-rail input and output swing, low quiescent current (100 µA typical), wide bandwidth (1 MHz), and ultra-low noise (25 nV/√Hz at 1 kHz), making them ideal for battery-powered applications requiring a balance between cost and performance. Low input bias current enables use with high-impedance sources. The robust design of this amplifier series offers ease of use for circuit designers — unity-gain stable with capacitive loads up to 500 pF, integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (5-kV human body model). The MCP602T-I/SN-HX amplifiers are optimized for a voltage range of +2.7 V (±0.9 V) to +5.5 V (±2.75 V) and a temperature range of 0℃ to 70℃. They can also operate over a voltage range of +2.0 V (±1.0 V) to +5.5 V (±2.75 V) and an extended temperature range of −40℃ to +125℃.

Features

AI Translation
  • Rail-to-rail input and output
  • Low input offset voltage: 0.5 mV
  • Precision amplifier for cost-sensitive systems
  • Single-supply voltage range: 2.7 V ~ 5.5 V (operating temperature 0℃ ~ 70℃)
  • Extended temperature range: −40℃ ~ +125℃
  • Low noise: 25 nV/√Hz at 1 kHz
  • Micropower: 100 μA supply current per amplifier
  • Internal RF/EMI filter
  • 1 MHz gain bandwidth product, unity-gain stable

Applications

AI Translation
  • Sensor Signal Conditioning
  • Sensor Interface
  • Active Filter
  • Wireless Sensor
  • Home Security