LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ TL084CN-HX product image
  • TL084CN-HX thumbnail 1
  • TL084CN-HX thumbnail 2
  • TL084CN-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ TL084CN-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
TL084CN-HX
LCSC Part #
C53284308
Packaging
DIP-14
Customer #
Key Attributes
4 7mV 500nA 65dB DIP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconZHHXDZ TL084CN-HX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.115$ 0.1035$ 0.52
50+$ 0.1125$ 0.1013$ 5.07
150+$ 0.1108$ 0.0998$ 14.97
500+$ 0.109$ 0.0981$ 49.05
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerZHHXDZ
PackagingDIP-14
Number of Channels4
Vos - Input Offset Voltage7mV
Slew Rate-
Input Offset Current(Ios)150nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Ib - Input Bias Current500nA
Common Mode Rejection Ratio(CMRR)65dB
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current-
Gain Bandwidth Product-
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-16V~-1.5V;1.5V~16V
Single Supply3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

This device contains four independent high-gain operational amplifiers with internal frequency compensation. The four op-amps operate over a wide voltage range, supporting single-supply or dual-supply operation. Regardless of supply voltage, the device exhibits low supply current consumption, making it suitable for battery-powered applications. When a project requires traditional op-amp functionality, design can be simplified by using a single +5VDC supply common in various digital systems or personal computer applications, eliminating the need for a separate 15V supply solely for interface electronics. The TL084CN-HX is a versatile and robust component capable of amplifying signals from various sensors, serving as a DC gain block, or performing any op-amp function.

Features

AI Translation
  • Internal frequency compensation, unity-gain stable
  • High DC voltage gain: 100dB
  • Wide supply voltage range: 3V ~ 32V (or ±1.5V ~ ±16V)
  • Input common-mode voltage range includes ground potential
  • Wide output voltage swing: 0V DC to VCC-1.5V DC
  • Power consumption suitable for battery-powered operation
  • Low input offset voltage and offset current
  • Differential input voltage range equal to supply voltage