LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC1G00GW product image
  • 74LVC1G00GW thumbnail 1
  • 74LVC1G00GW thumbnail 2
  • 74LVC1G00GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G00GWRoHS

Manufacturer
MPN
74LVC1G00GW
LCSC Part #
C53185134
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V 3.8ns@4.5V,50pF 4uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC1G00GW
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0701$ 0.70
100+$ 0.0553$ 5.53
300+$ 0.0479$ 14.37
3,000+$ 0.0424$ 127.20
6,000+$ 0.038$ 228.00
9,000+$ 0.0357$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-353
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay3.8ns@4.5V,50pF
Output Logic Level - Low450mV;600mV;700mV;800mV
Input Logic Level - Low700mV;800mV
Features-
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V;2V
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G00 is a single 2-input NAND gate. Its inputs can be driven by 3.3V or 5V devices, allowing this device to be used as a level translator in mixed 3.3V and 5V environments. All inputs feature Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The device is fully suitable for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially destructive backflow currents when the device is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuitry supports partial power-down mode operation
  • ±24mA output drive capability (VCC = 3.0V)
  • Latch-up performance exceeds 100mA
  • Direct TTL-level interface compatible
  • JEDEC standard compliant: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000V, MM JESD22-A115C Class C exceeds 550V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options