HGSEMI HG74HC07N
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG74HC07N |
| LCSC Part # | C53155530 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2V~6V 6 1 6ns@6V,50pF 10uA DIP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 6ns@6V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1883 | $ 0.94 |
| 50+ | $ 0.149 | $ 7.45 |
| 150+ | $ 0.1321 | $ 19.82 |
| 500+ | $ 0.1111 | $ 55.55 |
| 2,000+ | $ 0.1017 | $ 203.40 |
| 5,000+ | $ 0.0961 | $ 480.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 6ns@6V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

