HGSEMI HG74HC14M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG74HC14M/TR |
| LCSC Part # | C53155528 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~6V 12ns@6V,50pF 6 20uA SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - Low | - | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,745
4,745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0791 | $ 0.40 |
| 50+ | $ 0.0629 | $ 3.15 |
| 150+ | $ 0.0548 | $ 8.22 |
| 500+ | $ 0.0488 | $ 24.40 |
| 2,500+ | $ 0.0439 | $ 109.75 |
| 5,000+ | $ 0.0415 | $ 207.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - Low | - | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

