HGSEMI MAX3232EIMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX3232EIMT/TR |
| LCSC Part # | C5310888 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | RS232 transceiver with 15kV ESD protection and low power consumption to ensure data rate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3232E is an EIA/TIA-232 and V.28/V.24 communications interface powered by 3.3V, featuring low power consumption and high data rate capability. The device employs a proprietary low-dropout transmitter output stage to deliver true RS-232 performance at supply voltages from 3.3V to 5.5V. It requires only four small 0.1μF standard external capacitors to operate from a 3.3V supply. The MAX3232E integrates two receivers and two drivers. The device is guaranteed to operate at data rates up to 120Kbps while maintaining RS-232 output levels. Typical applications include laptops, sub-notebooks, and PDAs, battery-powered equipment, handheld devices, peripherals, and printers.
Features
- 300 μA supply current
- 120 Kbps maximum guaranteed data rate
- 3 V/μs minimum guaranteed slew rate
- Enhanced ESD specifications:
- ±15 kV IEC61000-4-2 air discharge
- ±8 kV IEC61000-4-2 contact discharge
- Available in DIP-16, SOP-16, and TSSOP-16 packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3814 | $ 0.38 |
| 10+ | $ 0.3376 | $ 3.38 |
| 30+ | $ 0.3165 | $ 9.50 |
| 100+ | $ 0.2937 | $ 29.37 |
| 500+ | $ 0.2662 | $ 133.10 |
| 1,000+ | $ 0.2597 | $ 259.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3232E is an EIA/TIA-232 and V.28/V.24 communications interface powered by 3.3V, featuring low power consumption and high data rate capability. The device employs a proprietary low-dropout transmitter output stage to deliver true RS-232 performance at supply voltages from 3.3V to 5.5V. It requires only four small 0.1μF standard external capacitors to operate from a 3.3V supply. The MAX3232E integrates two receivers and two drivers. The device is guaranteed to operate at data rates up to 120Kbps while maintaining RS-232 output levels. Typical applications include laptops, sub-notebooks, and PDAs, battery-powered equipment, handheld devices, peripherals, and printers.
Features
- 300 μA supply current
- 120 Kbps maximum guaranteed data rate
- 3 V/μs minimum guaranteed slew rate
- Enhanced ESD specifications:
- ±15 kV IEC61000-4-2 air discharge
- ±8 kV IEC61000-4-2 contact discharge
- Available in DIP-16, SOP-16, and TSSOP-16 packages
C5310888 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



