HGSEMI TL072CMM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL072CMM/TR |
| LCSC Part # | C5310784 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | General-purpose dual operational amplifier with J-FET input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A high-speed J-FET input dual op-amp constructed with high-voltage J-FETs and bipolar transistors. Features high slew rate, low input bias current and offset current, and very low offset voltage temperature coefficient. Operating temperature range: 0°C to 70°C for TL072C and -40°C to 85°C for TL072I. Available in DIP8, SOP8, and MSOP8 packages.
Features
AI Translation
- Low power consumption
- Wide common-mode and differential input voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
In-Stock: 2,145
2,145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1302 | $ 0.65 |
| 50+ | $ 0.114 | $ 5.70 |
| 150+ | $ 0.107 | $ 16.05 |
| 500+ | $ 0.0983 | $ 49.15 |
| 3,000+ | $ 0.0925 | $ 277.50 |
| 6,000+ | $ 0.0902 | $ 541.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A high-speed J-FET input dual op-amp constructed with high-voltage J-FETs and bipolar transistors. Features high slew rate, low input bias current and offset current, and very low offset voltage temperature coefficient. Operating temperature range: 0°C to 70°C for TL072C and -40°C to 85°C for TL072I. Available in DIP8, SOP8, and MSOP8 packages.
Features
AI Translation
- Low power consumption
- Wide common-mode and differential input voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
C5310784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



