LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TL084CMT/TR product image
  • TL084CMT/TR thumbnail 1
  • TL084CMT/TR thumbnail 2
  • TL084CMT/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI TL084CMT/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TL084CMT/TR
LCSC Part #
C5310777
Packaging
TSSOP-14
Customer #
Key Attributes
General-purpose J-FET Quad Operational Amplifier
Datasheetpdf iconHGSEMI TL084CMT/TR
In-Stock: 2,415
2,415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2145$ 1.07
50+$ 0.1873$ 9.37
150+$ 0.1757$ 26.36
500+$ 0.1611$ 80.55
2,500+$ 0.1547$ 386.75
5,000+$ 0.1508$ 754.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage13mV
Slew Rate16V/us
Input Offset Current(Ios)4nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current20nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product4MHz
Quiescent Current1.4mA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-18V~18V
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TL084 is a high-speed quad J-FET input operational amplifier constructed with high-voltage J-FETs and bipolar transistors. It features a high slew rate, low input bias current, low offset current, and a very low temperature coefficient of offset voltage.

Features

AI Translation
  • Wide common-mode and differential-mode input voltage range
  • Low input bias current and offset current
  • Output short-circuit current protection
  • High input impedance
  • Internal frequency compensation
  • Self-latch
  • High slew rate: 16V/us

Applications

AI Translation
  • Audio distribution amplifier
  • Active feedback filter