Smart Hot Air Rework Station 550W Digital Display 245x158x135mm
| Manufacturer | ATTENAsian Brands |
| MPN | AT852D(220V) |
| LCSC Part # | C5309646 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hot Air Rework Station |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Hot Air Rework Station | |
| Manufacturer | ATTEN | |
| Packaging | - | |
| Rated power | - | |
| Voltage | AC 220V±10% 50Hz | |
| Temperature stability | - | |
| temperature control | - | |
| material quality | - | |
| input voltage | - | |
| output voltage | - | |
| Operating noise | - | |
| Line length | - | |
| LCD display panel | - | |
| Air pump airflow type | - | |
| temperature range | 100-480℃ | |
| Heating core model | - | |
| Welding nozzle model | - | |
| Temperature regulation range | - | |
| Display format | LED display | |
| noise | - | |
| Air flow rate | -;23L/min;- | |
| Usage Scenario | - | |
| weight | 1.6kg | |
| packing | - | |
| HeatingElement | Spiral Ceramic Heating Core | |
| power | 550W | |
| PowerCordLength | - | |
| Air supply type | - | |
| PlugType | Three-prong plug | |
| working voltage | - | |
| temperature | - | |
| Setting method | - | |
| colour | Black | |
| characteristic | - | |
| size | 245×158×135mm | |
| Welding nozzle to ground potential | - | |
| Heating principle | - | |
| Welding nozzle to ground resistance | - | |
| TotalPowerConsumption | - | |
| External dimensions | - | |
| Handle model | - | |
| Handle length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 86.6467 | $ 86.65 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Hot Air Rework Station | |
| Manufacturer | ATTEN | |
| Packaging | - | |
| Rated power | - | |
| Voltage | AC 220V±10% 50Hz | |
| Temperature stability | - | |
| temperature control | - | |
| material quality | - | |
| input voltage | - | |
| output voltage | - | |
| Operating noise | - | |
| Line length | - | |
| LCD display panel | - | |
| Air pump airflow type | - | |
| temperature range | 100-480℃ | |
| Heating core model | - | |
| Welding nozzle model | - | |
| Temperature regulation range | - | |
| Display format | LED display | |
| noise | - | |
| Air flow rate | -;23L/min;- | |
| Usage Scenario | - | |
| weight | 1.6kg | |
| packing | - | |
| HeatingElement | Spiral Ceramic Heating Core | |
| power | 550W | |
| PowerCordLength | - | |
| Air supply type | - | |
| PlugType | Three-prong plug | |
| working voltage | - | |
| temperature | - | |
| Setting method | - | |
| colour | Black | |
| characteristic | - | |
| size | 245×158×135mm | |
| Welding nozzle to ground potential | - | |
| Heating principle | - | |
| Welding nozzle to ground resistance | - | |
| TotalPowerConsumption | - | |
| External dimensions | - | |
| Handle model | - | |
| Handle length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



