LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATTEN AT980E(230V 80W) product image
  • AT980E(230V 80W) thumbnail 1
  • AT980E(230V 80W) thumbnail 2
  • AT980E(230V 80W) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ATTEN AT980E(230V 80W)

Manufacturer
ATTENAsian Brands
MPN
AT980E(230V 80W)
LCSC Part #
C5309644
Packaging
-
Customer #
Key Attributes
Soldering Station
Datasheetpdf iconATTEN AT980E(230V 80W)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Soldering Station
ManufacturerATTEN
Packaging-
Grounding impedance-
Voltage-;Input voltage: AC 220V±10% 50Hz; output voltage: AC 24V
temperature control-
Temperature stability±2℃
material quality-
input voltage-
LCD display panel-
Parts-
Heating core model-
Welding nozzle modelT900
Heating plate area-
Heating plate material-
Temperature regulation range-
Display formatLCD Screen Display
Usage Scenario-
weight1.8kg
SafetyCertification-
packing-
HeatingElementFour-Core Ceramic Heating Element
ConnectionLine/HoseLength-
power80W;-
PowerCordLength-;-
PlugType-
Tin discharge tube-
TinSuctionGunPower-
Measuring range-
Setting method-
Tin discharge tube length-
colourBlack
length-
temperature150-480℃;-
Processor-
output power-
Tin discharge method-
VacuumSuction-
size140×115×90mm;-;-
Welding nozzle to ground potential<2mV
Heating principle-
Welding nozzle to ground resistance<2Ω
TotalPowerConsumption-
heating power-
Air flow rate-;-;-
Handle length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 67.9153$ 67.92
Standard Packaging1/Full Box
Better price for more quantity?
$