LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATTEN AT938D(220V 60W) product image
  • AT938D(220V 60W) thumbnail 1
  • AT938D(220V 60W) thumbnail 2
  • AT938D(220V 60W) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ATTEN AT938D(220V 60W)

Manufacturer
ATTENAsian Brands
MPN
AT938D(220V 60W)
LCSC Part #
C5309643
Packaging
-
Customer #
Key Attributes
Soldering Station
Datasheetpdf iconATTEN AT938D(220V 60W)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Soldering Station
ManufacturerATTEN
Packaging-
Grounding impedance-
Voltage-;-
Temperature stability±2℃ (In Still Air, No Load)
temperature control-
material quality-
input voltage220VAC 50/60Hz
LCD display panel-
Parts-
Temperature regulation range-
Display format-
Usage Scenario-
weight-
SafetyCertification-
packing25x21x13.4(cm)
HeatingElement60W dual-core ceramic heating core
power-;-
ConnectionLine/HoseLength-
PowerCordLength-;-
PlugType-
Tin discharge tube-
TinSuctionGunPower-
Measuring range-
colour-
Tin discharge tube length-
temperature150~450°C;-
Processor-
Tin discharge method-
VacuumSuction-
size-
TotalPowerConsumption-
Air flow rate-;-;-
Handle length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 49.8259$ 49.83
Standard Packaging1/Full Box
Better price for more quantity?
$