ATTEN AT8502D
| Manufacturer | ATTENAsian Brands |
| MPN | AT8502D |
| LCSC Part # | C5309600 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hot Air Rework Station |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Hot Air Rework Station | |
| Manufacturer | ATTEN | |
| Packaging | - | |
| Rated power | - | |
| Voltage | AC 230V±10% 50Hz | |
| temperature control | - | |
| Temperature stability | ±2℃ | |
| material quality | - | |
| input voltage | - | |
| output voltage | - | |
| Operating noise | - | |
| Line length | - | |
| LCD display panel | - | |
| Air pump airflow type | - | |
| temperature range | Soldering Station: 200-480℃; Heat Gun Desoldering Station: 100-500℃ | |
| Heating core model | - | |
| Welding nozzle model | - | |
| Temperature regulation range | - | |
| Display format | LED screen display | |
| noise | - | |
| Air flow rate | -;23L/min(Max);- | |
| Usage Scenario | - | |
| weight | - | |
| packing | - | |
| HeatingElement | Spiral plug-in heating core | |
| power | Total Unit: 700W (Max); Soldering Station: 50W; Heat Gun Desoldering Station: 550W | |
| PowerCordLength | - | |
| Air supply type | - | |
| PlugType | - | |
| working voltage | - | |
| temperature | - | |
| Setting method | - | |
| colour | Black | |
| characteristic | - | |
| size | 245×188×135mm | |
| Welding nozzle to ground potential | <2mV | |
| Heating principle | - | |
| Welding nozzle to ground resistance | <2Ω | |
| TotalPowerConsumption | - | |
| External dimensions | - | |
| Handle model | 8502D | |
| Handle length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 139.7823 | $ 139.78 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


