LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATTEN ST-862D-1000W product image
  • ST-862D-1000W thumbnail 1
  • ST-862D-1000W thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ATTEN ST-862D-1000W

Manufacturer
ATTENAsian Brands
MPN
ST-862D-1000W
LCSC Part #
C5309595
Packaging
-
Customer #
Key Attributes
Hot Air Rework Station
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 163.4557$ 163.46
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Hot Air Rework Station
ManufacturerATTEN
Packaging-
Rated power-
VoltageAC 230V±10% 50Hz
Temperature stability-
temperature control-
material quality-
input voltage-
output voltage-
Operating noise-
Line length-
LCD display panel-
Air pump airflow type-
temperature range100-480℃
Heating core model-
Welding nozzle model-
Temperature regulation range-
Display format-
noise-
Air flow rate-;120L/min(Max);30L/min(Min);-
Usage Scenario-
weight-
packing-
HeatingElementPlug-in One-Piece Heating Element
power1000W(Max)
PowerCordLength-
Air supply type-
PlugTypeThree-prong plug
working voltage-
colourWhite
temperature-
Setting method-
characteristic-
size174×208×150mm
Welding nozzle to ground potential-
Heating principle-
Welding nozzle to ground resistance-
TotalPowerConsumption-
External dimensions-
Handle model-
Handle length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-