Shikues 79L15
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | 79L15 |
| LCSC Part # | C5309541 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | Three-terminal negative voltage regulator |
| Description | 39dB Negative Fixed 15V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Shikues | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
170 
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.075 $ 0.0713 | $ 0.71 |
100+ | $ 0.0606 $ 0.0576 | $ 5.76 |
300+ | $ 0.0535 $ 0.0509 | $ 15.27 |
1,000+ | $ 0.0463 $ 0.0440 | $ 44.00 |
5,000+ | $ 0.042 $ 0.0399 | $ 199.50 |
10,000+ | $ 0.0398 $ 0.0379 | $ 379.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$