MDD(Microdiode Semiconductor) BSS138W
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | BSS138W |
| LCSC Part # | C53069222 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 300mW 60V 300mA 1V 1.8Ω@10V 1 N-channel N-Channel SOT-323 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 7pF | |
| Pd - Power Dissipation | 300mW | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 1.8Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 1.8nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 60V N-channel MOSFET is based on a unique device design, achieving low on-resistance (RDson), fast switching, and good ESD rating performance.
Features
AI Translation
- Drain-source voltage (VDS) = 60V, drain current (ID) = 0.3A, gate-source voltage (VGS) = 10V; typical on-resistance (RDS(on)) = 1.8Ω
- Excellent RDS(on) and maximum DC current capability
- Compliant with JESD22-A114-B human body model, ESD Class 2
Applications
AI Translation
- Load switch for portable devices
- Battery-powered systems
- DC-DC converters
- LCD display inverters
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0169 | $ 0.85 |
| 500+ | $ 0.0131 | $ 6.55 |
| 3,000+ | $ 0.0111 | $ 33.30 |
| 6,000+ | $ 0.0098 | $ 58.80 |
| 24,000+ | $ 0.0087 | $ 208.80 |
| 51,000+ | $ 0.0081 | $ 413.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-323 | |
| Output Capacitance(Coss) | 7pF | |
| Pd - Power Dissipation | 300mW | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 1.8Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 1.8nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 60V N-channel MOSFET is based on a unique device design, achieving low on-resistance (RDson), fast switching, and good ESD rating performance.
Features
AI Translation
- Drain-source voltage (VDS) = 60V, drain current (ID) = 0.3A, gate-source voltage (VGS) = 10V; typical on-resistance (RDS(on)) = 1.8Ω
- Excellent RDS(on) and maximum DC current capability
- Compliant with JESD22-A114-B human body model, ESD Class 2
Applications
AI Translation
- Load switch for portable devices
- Battery-powered systems
- DC-DC converters
- LCD display inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
