INGHAi GSPK4935PN-8R2W-L270
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK4935PN-8R2W-L270 |
| LCSC Part # | C530575 |
| Package | - |
| Customer # | |
| Key Attributes | Iron-cased internal magnetic cavity speaker |
| Description | 5% 8Ω Electromagnetic 800Hz 98dB 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
455 
455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0399 | $ 1.04 |
10+ | $ 0.7877 | $ 7.88 |
500+ | $ 0.7457 | $ 372.85 |
Standard Packaging 400/Full
| ||
Better price for more quantity?
$