INGHAi GSPK4020057TN-4R2W
| Manufacturer |
INGHAi
Asian Brands |
| MPN | GSPK4020057TN-4R2W |
| LCSC Part # | C530572 |
| Packaging | - |
| Customer # | |
| Key Attributes | Square internal-magnet speaker with iron case |
| Description | 5% 800Ω Electromagnetic 800Hz 105dB 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
198
198
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.7939 | $ 1.79 |
10+ | $ 1.5322 | $ 15.32 |
30+ | $ 1.3683 | $ 41.05 |
100+ | $ 1.1066 | $ 110.66 |
500+ | $ 1.0309 | $ 515.45 |
1,000+ | $ 0.9978 | $ 997.80 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$