INGHAi GSPK4055TN-8R0.5W
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK4055TN-8R0.5W |
| LCSC Part # | C530561 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω Electromagnetic 105dB 500mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
393 
393
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.605 | $ 0.61 |
10+ | $ 0.4954 | $ 4.95 |
30+ | $ 0.4414 | $ 13.24 |
100+ | $ 0.3859 | $ 38.59 |
500+ | $ 0.3335 | $ 166.75 |
1,000+ | $ 0.316 | $ 316.00 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$