INGHAi GSPK2805TN-8R0.5W
| Manufacturer | INGHAiAsian Brands |
| MPN | GSPK2805TN-8R0.5W |
| LCSC Part # | C530550 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5% 8Ω Electromagnetic 650Hz 93dB 500mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Frequency Range | 200Hz~5kHz | |
| Diameter(φD) | 28mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 650Hz | |
| Sound Pressure Level(SPL) | 93dB | |
| Rated Power | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 993
993 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5953 | $ 0.60 |
| 10+ | $ 0.4798 | $ 4.80 |
| 30+ | $ 0.4213 | $ 12.64 |
| 100+ | $ 0.3644 | $ 36.44 |
| 500+ | $ 0.3302 | $ 165.10 |
| 1,000+ | $ 0.3123 | $ 312.30 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Frequency Range | 200Hz~5kHz | |
| Diameter(φD) | 28mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 650Hz | |
| Sound Pressure Level(SPL) | 93dB | |
| Rated Power | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



