LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INGHAi GSPK2004PN-8R1W-L100 product image
  • GSPK2004PN-8R1W-L100 thumbnail 1
  • GSPK2004PN-8R1W-L100 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

INGHAi GSPK2004PN-8R1W-L100RoHS

Manufacturer
INGHAiAsian Brands
MPN
GSPK2004PN-8R1W-L100
LCSC Part #
C530544
Packaging
-
Customer #
Key Attributes
5% 8Ω Electromagnetic 1kHz 90dB 1W Speakers RoHS
Datasheetpdf iconINGHAi GSPK2004PN-8R1W-L100
In-Stock: 882
882 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5422$ 0.54
10+$ 0.4364$ 4.36
30+$ 0.3843$ 11.53
110+$ 0.3322$ 36.54
550+$ 0.2996$ 164.78
990+$ 0.2833$ 280.47
Standard Packaging110/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerINGHAi
Packaging-
Frequency Range200Hz~5000Hz
Diameter(φD)20mm
Total Harmonic Distortion(THD)5%
Impedance
TechnologyElectromagnetic
Resonant Frequency1kHz
Sound Pressure Level(SPL)90dB
Rated Power1W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging110
Sales UnitPiece

Introduction

AI Translation

φ20.0*H3.8mm Wire Lead L100mm 8ohm 1W S.P.L: 90dB+/- 3dB