INGHAi GSPK151103TN-8R0.2W
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK151103TN-8R0.2W |
| LCSC Part # | C530538 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω Electromagnetic 700Hz 88dB 200mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
913 
913
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5309 | $ 0.53 |
10+ | $ 0.4297 | $ 4.30 |
30+ | $ 0.3799 | $ 11.40 |
200+ | $ 0.3176 | $ 63.52 |
400+ | $ 0.288 | $ 115.20 |
1,000+ | $ 0.2725 | $ 272.50 |
Standard Packaging 200/Full
Tray | ||
Better price for more quantity?
$