LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI MIC29302WU/HG product image
  • MIC29302WU/HG thumbnail 1
  • MIC29302WU/HG thumbnail 2
  • MIC29302WU/HG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI MIC29302WU/HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
MIC29302WU/HG
LCSC Part #
C53049638
Packaging
TO-263-5
Customer #
Key Attributes
1.24V~25V Positive Adjustable TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHGSEMI MIC29302WU/HG
In-Stock: 559
559 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6635$ 0.66
10+$ 0.5366$ 5.37
30+$ 0.4732$ 14.20
100+$ 0.4114$ 41.14
500+$ 0.374$ 187.00
1,000+$ 0.3545$ 354.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-263-5
Output Voltage1.24V~25V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current-
Operating Voltage26V
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Reverse-polarity current protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The MIC29302W is a high-current, low-dropout voltage regulator utilizing a proprietary Super Beta PNP process and PNP pass element. This 3A LDO regulator features a dropout voltage of 300mV to 370mV (full load) and extremely low ground current. The device is designed for high-current loads while also being suitable for low-current, low-dropout critical systems with stringent requirements on dropout voltage and ground current. The regulator provides ±2% total accuracy over temperature, line, and load variations, along with exceptionally fast transient response to input voltage surges and output load current changes. The MIC29302W features an adjustable output, with the voltage settable between 1.24V and 25V via two external resistors. Additionally, the device offers comprehensive protection against overcurrent faults, reverse input polarity, reversed leads, and over-temperature operation. The MIC29302W provides a TTL/CMOS logic enable pin for regulator shutdown. If not used, the device can be kept in continuous operation by connecting the EN pin to the input pin. The MIC29302W is available in standard TO-263-5, TO-220-5, and TO-252 packages, with an operating junction temperature range of –40°C to +125°C.

Features

AI Translation
  • High current capability
  • Operating input voltage range: 3V to 26V
  • Low dropout voltage
  • Low ground current
  • Precise 1% tolerance
  • Fast transient response
  • Adjustable output voltage: 1.24V to 25V