INGHAi GPD2316YB-5V3500
| Manufacturer | INGHAiAsian Brands |
| MPN | GPD2316YB-5V3500 |
| LCSC Part # | C530429 |
| Packaging | Through Hole,D23xL16mm |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 3.5kHz 5V Piezoelectric Through Hole,D23xL16mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D23xL16mm | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 23mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.5kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9593 | $ 0.96 |
| 10+ | $ 0.7779 | $ 7.78 |
| 30+ | $ 0.6871 | $ 20.61 |
| 100+ | $ 0.5964 | $ 59.64 |
| 500+ | $ 0.5429 | $ 271.45 |
| 1,000+ | $ 0.5153 | $ 515.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



