INGHAi GMC9505YB-8R2700
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMC9505YB-8R2700 |
| LCSC Part # | C530386 |
| Package | Through Hole,P=4.0mm |
| Customer # | |
| Key Attributes | Electromagnetic passive integrated buzzer (externally driven) |
| Description | Passive (Externally Driven) 2.7kHz Electromagnetic Through Hole,P=4.0mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Package | Through Hole,P=4.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
27
27
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2912 | $ 0.29 |
10+ | $ 0.2304 | $ 2.30 |
30+ | $ 0.2043 | $ 6.13 |
100+ | $ 0.1718 | $ 17.18 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$