LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INGHAi GMI4015U-2C30DB product image
  • GMI4015U-2C30DB thumbnail 1
  • GMI4015U-2C30DB thumbnail 2
  • GMI4015U-2C30DB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

INGHAi GMI4015U-2C30DBRoHS

Manufacturer
INGHAiAsian Brands
MPN
GMI4015U-2C30DB
LCSC Part #
C530085
Packaging
SMD,D=4mm
Customer #
Key Attributes
φ4.0 x H1.5 mm Sensitivity 1033 -30~-66dB 2.0V ≤2.2KΩS/N: ≥58 dBA
Datasheetpdf iconINGHAi GMI4015U-2C30DB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Microphones
ManufacturerINGHAi
PackagingSMD,D=4mm
Diameter(φD)4mm
Voltage - Supply2V
DirectionOmnidirectional
Current Consumption500uA
Mounting TypeSMD
Sensitivity-30dB
Height1.5mm
Output Impedance2.2kΩ
S/N Ratio58dB
Operating Temperature-30℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Φ4.0 x H1.5 mm Solder Point 1033 -30~-66dB 2.0V ≤2.2KΩ S/N: ≥58 dBA

In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5673$ 0.57
10+$ 0.4602$ 4.60
30+$ 0.4059$ 12.18
100+$ 0.3199$ 31.99
500+$ 0.2882$ 144.10
1,000+$ 0.2716$ 271.60
Standard Packaging100/Full Bag
Better price for more quantity?
$