Images are for reference only
EDA Models

INGHAi GMI9767-2C42DB

Manufacturer
INGHAi
Asian Brands
Mfr. Part #
GMI9767-2C42DB
LCSC Part #
C530053
Package
SMD,D=9.7mm
Customer #
Key Attributes
φ9.7 x H6.7mm 1033 -30~-66 dB ≤2.2KΩ ≤0.5mA S/N: ≥58 dBA
Description
Omnidirectional -42dB 2.2kΩ 58dB SMD,D=9.7mm Microphones RoHS
Datasheet pdf icon INGHAi GMI9767-2C42DB

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Audio Products/Microphones
Manufacturer INGHAi
Package SMD,D=9.7mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8531801001
USHTS 8531801500
TARIC 8531804010
CAHTS 8531800010
BRHTS 85318000
INHTS 85318000
MXHTS 8531.80.01

Related Resources

Type Link
Datasheet pdf icon INGHAi GMI9767-2C42DB
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
In-Stock: 45
45 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.2985 $ 0.30
10+
$ 0.2361 $ 2.36
30+
$ 0.2094 $ 6.28
100+
$ 0.1761 $ 17.61
Standard Packaging 100/Full Box
Better price for more quantity?
$