INGHAi GMI9767-2C40DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMI9767-2C40DB |
| LCSC Part # | C530052 |
| Package | SMD,D=9.7mm |
| Customer # | |
| Key Attributes | φ9.7 x H6.7mm 1033 -30~-66 dB ≤2.2KΩ ≤0.5mA S/N: ≥58 dBA |
| Description | Omnidirectional -40dB 2.2kΩ 58dB SMD,D=9.7mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | SMD,D=9.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2985 | $ 0.30 |
10+ | $ 0.2361 | $ 2.36 |
30+ | $ 0.2094 | $ 6.28 |
100+ | $ 0.1761 | $ 17.61 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$