INGHAi GMI6050P-2C52DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMI6050P-2C52DB |
| LCSC Part # | C530001 |
| Package | Through Hole,D=6mm |
| Customer # | |
| Key Attributes | φ6.0 x 5.0 MM 4.5V -30~-66 dB ≤2.2KΩ S/N: ≥58 dBA |
| Description | Through Hole,D=6mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | Through Hole,D=6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
540
540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2887 | $ 1.44 |
50+ | $ 0.2212 | $ 11.06 |
150+ | $ 0.1923 | $ 28.85 |
500+ | $ 0.1562 | $ 78.10 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$