INGHAi GMI6027P-2C38DB-RF75
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI6027P-2C38DB-RF75 |
| LCSC Part # | C529951 |
| Packaging | Through Hole,D=6mm |
| Customer # | |
| Key Attributes | φ6.0 x 2.7 MM TH 1033 -20-38dB 2.2V ≤2.2KΩS/N: ≥75dBA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Through-hole | |
| Sensitivity | -38dB | |
| Height | 2.7mm | |
| Lead Pitch | 1.9mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 75dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Φ6.0x2.7MM Pin 1033 - 20 - 38dB 2.2V≤2.2KS/N:≥75dBA
In-Stock: 312
312 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.516 | $ 0.52 |
| 10+ | $ 0.4053 | $ 4.05 |
| 30+ | $ 0.3581 | $ 10.74 |
| 100+ | $ 0.2995 | $ 29.95 |
| 500+ | $ 0.2718 | $ 135.90 |
| 1,000+ | $ 0.2572 | $ 257.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Through-hole | |
| Sensitivity | -38dB | |
| Height | 2.7mm | |
| Lead Pitch | 1.9mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 75dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Φ6.0x2.7MM Pin 1033 - 20 - 38dB 2.2V≤2.2KS/N:≥75dBA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



